346-090-560-201

Heilind Number:EDA346-090-560-201
Manufacturer:EDAC
Manufacturer Number:346-090-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-201

Detailed Description

Enhance your connectivity with our Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and offer a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in any application. With two rows and a total of 90 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for PCB applications, these connectors boast a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components.