M83723/87A10056 L/C

Heilind Number:EDA346-090-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-202

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connectors. Designed for seamless board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 90 positions, organized in two rows, offer ample room for component integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and maintenance. Trust in our connectors to streamline your electronic assemblies with precision and efficiency.