346-090-560-212

Heilind Number:EDA346-090-560-212
Manufacturer:EDAC
Manufacturer Number:346-090-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of contacts, made of Copper Alloy, offer a total of 90 positions with a pitch of .125 inches. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in various environments. Upgrade your connectivity solutions with these essential components.