M83723/87A10066 L/C

Heilind Number:EDA346-090-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-258

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, they offer not just aesthetic appeal but also exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 in, they provide efficient signal transfer. With a total of 90 positions, they offer ample connectivity options. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for use in electronic devices and systems, these Card Edge Connectors are a must-have for any project requiring high-performance connectivity solutions.