M83723/87A10067 L/C

Heilind Number:EDA346-090-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-802

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in high-temperature environments. With a double row configuration and a total of 90 positions, they offer ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are suitable for straight mounting orientation, providing seamless integration into your circuit designs. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.