346-090-560-803

Heilind Number:EDA346-090-560-803
Manufacturer:EDAC
Manufacturer Number:346-090-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These high-quality connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety for your electronic assemblies. With two rows of copper alloy contacts, each carefully spaced at .125 inches with .2 inches between rows, they offer seamless mating on your circuit boards. The straight mount orientation and 90 positions cater to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Elevate your PCB design with these essential connectors.