346-090-560-808

Heilind Number:EDA346-090-560-808
Manufacturer:EDAC
Manufacturer Number:346-090-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a current rating of 3 A, they offer efficient power transfer across their 2 rows and 90 positions. The contact material, Copper Alloy, guarantees secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing provide convenient integration. Designed for straight mount orientation, these connectors withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.