346-090-560-812

Heilind Number:EDA346-090-560-812
Manufacturer:EDAC
Manufacturer Number:346-090-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-090-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-090-560-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 90 positions, they offer ample connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation streamlines assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Upgrade your design with the essential connectivity solution.