M83723/87A14047 L/C

Heilind Number:EDA346-092-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed with precision and durability in mind. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and performance. With two rows and a total of 92 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer easy installation. Perfect for straight mount orientations, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for diverse environments. Elevate your PCB assembly with these high-quality Card Edge Connectors.