M83723/87A14049 L/C

Heilind Number:EDA346-092-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-203

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With two rows of copper alloy contacts, they provide a secure and efficient power transfer, rated for 3 A of current. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 92 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.