M83723/87A14077 L/C

Heilind Number:EDA346-092-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 - 105 °C, they are suitable for a wide range of applications. The double-row design with 92 positions allows for efficient PCB connection, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial equipment or consumer electronics, these connectors provide a secure and stable interface. Upgrade your connectivity solutions with our Card Edge Connectors.