M83723/87A14078 L/C

Heilind Number:EDA346-092-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Each connector is engineered for optimal performance, boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. Featuring a total of 92 positions and a straight mount orientation, these connectors offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in any environment. Upgrade your connectivity solutions with these high-quality connectors.