M83723/87A14079 L/C

Heilind Number:EDA346-092-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your system. Featuring a total of 92 positions and a current rating of 3A, these connectors provide ample capacity for your connectivity needs. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh conditions. Upgrade your setup with these essential connectors, perfect for a wide range of electronic projects.