M83723/87A1407N L/C

Heilind Number:EDA346-092-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-803

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature two rows with a total of 92 positions, allowing for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring durability and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers reliable conductivity. Operating smoothly between -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with our high-quality Card Edge Connectors.