M83723/87A14127 L/C

Heilind Number:EDA346-092-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a sleek and modern aesthetic while providing reliable power transmission with an amperage of 3 A. Constructed from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting and safe operation in various environments. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 92 positions, they facilitate efficient signal transfer on your circuit boards. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance stability under extreme conditions. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.