M83723/87A14128 L/C

Heilind Number:EDA346-092-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row design and 92 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in our high-quality connectors to streamline your PCB connections efficiently.