M83723/87A14129 L/C

Heilind Number:EDA346-092-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-858

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission in a variety of applications. The dual-row design with 92 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. A .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in diverse environments. Whether you're a professional or DIY enthusiast, trust our Card Edge Connectors to deliver exceptional performance. Elevate your project with seamless connectivity today.