346-092-520-878

Heilind Number:EDA346-092-520-878
Manufacturer:EDAC
Manufacturer Number:346-092-520-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-520-878

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green hue, boasting a robust amperage of 3 A for reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in various applications. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they offer seamless connectivity with precision. With a total of 92 positions, these connectors support complex configurations with ease. Designed for straight mounting orientation, they facilitate efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore our range of connectors to streamline your board-to-board connections.