M83723/87A1412Y L/C

Heilind Number:EDA346-092-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-201

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color that stands out in any assembly. With a low amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they prioritize safety without compromising on efficiency. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure reliable data transmission. With a total of 92 positions, they offer ample room for multiple connections. Their Straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connections with these essential components under the Card Edge Connectors category.