M83723/87A14156 L/C

Heilind Number:EDA346-092-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a copper alloy contact material, they provide efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 92 positions, they offer ample connectivity options. Designed for straight mount orientation, they are easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various electronic applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.