M83723/87A14157 L/C

Heilind Number:EDA346-092-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and Copper Alloy contacts, they offer reliable power transmission. The two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates efficient signal transfer across 92 positions. Suitable for straight mounting, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component from our range of high-quality connectors.