M83723/87A14158 L/C

Heilind Number:EDA346-092-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-204

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color that stands out for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The double-row configuration with 92 positions offers ample room for multiple connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to streamline your board-to-board connections with ease.