M83723/87A1415N L/C

Heilind Number:EDA346-092-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior housing material. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3A. Boasting a double-row design with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for 92 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your connection solutions with these essential components.