M83723/87A1415Y L/C

Heilind Number:EDA346-092-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission in any application. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide seamless board-to-board connectivity. Boasting 92 positions, these connectors offer ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into any setup. Upgrade your PCB connections with these high-quality Card Edge Connectors.