346-092-521-802

Heilind Number:EDA346-092-521-802
Manufacturer:EDAC
Manufacturer Number:346-092-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-802

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, they deliver reliable power transmission. The two rows of copper alloy contacts, each with a spacing of .125 inches and .2 inches between rows, provide seamless connectivity for your PCBs. Offering a total of 92 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into your designs. Explore the possibilities and elevate your projects with our Card Edge Connectors.