M83723/87A16108 L/C

Heilind Number:EDA346-092-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The connectors boast two rows with a total of 92 positions, offering ample space for secure connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting functionality. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your devices with these high-quality connectors for seamless connectivity.