M83723/87A1610N L/C

Heilind Number:EDA346-092-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-807

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and are built to handle an amperage of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure secure and efficient data transmission. With a double row design and 92 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Engineered for versatility, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with these essential components.