M83723/87A1610Y L/C

Heilind Number:EDA346-092-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission in electronic devices. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with a total of 92 positions allows for versatile connection options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse applications. Trust in their straight mount orientation and precise .125-inch pitch to streamline your PCB assembly processes. Elevate your connectivity solutions with these essential components.