M83723/87A16247 L/C

Heilind Number:EDA346-092-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-521-858

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, they not only offer a pop of color but also boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row configuration and 92 positions, these connectors provide ample connectivity options for your devices. The copper alloy contact material guarantees reliable transmission of signals, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Whether you're a seasoned professional or a DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects. Upgrade your setup today and experience seamless performance like never before.