M83723/87A16249 L/C

Heilind Number:EDA346-092-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With a compact design and a straight mount orientation, they offer seamless integration onto your printed circuit board. Each connector boasts a dual-row configuration, providing a total of 92 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the 3A amperage rating ensures safe and stable power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board PCB connections, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Elevate your electronic assemblies with these essential components, a must-have in any professional or DIY project.