346-092-522-202

Heilind Number:EDA346-092-522-202
Manufacturer:EDAC
Manufacturer Number:346-092-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-202

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a double-row layout and 92 positions, they offer ample space for seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing enable efficient signal transfer, while the straight mount orientation simplifies assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connections with our high-quality Card Edge Connectors today.