M83723/87A1624Y L/C

Heilind Number:EDA346-092-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a robust amperage of 3A, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they provide reliable signal transmission in a compact design. Offering 92 positions in a straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are essential components in electronic assemblies. Trust in our quality products to meet your connectivity needs effectively.