M83723/87A1808N L/C

Heilind Number:EDA346-092-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they are not only visually striking but also reliable, with a robust housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, these connectors offer dual rows for seamless connection, with a total of 92 positions ensuring ample compatibility. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a convenient straight mount orientation, they are suitable for a variety of applications. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Discover the perfect balance of performance and durability with our Card Edge Connectors.