M83723/87A1808Y L/C

Heilind Number:EDA346-092-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-802

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a double-row configuration and 92 positions, they offer ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Choose these connectors for optimal performance and longevity in your electronic assemblies.