M83723/87A18147 L/C

Heilind Number:EDA346-092-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-804

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3 A amperage rating. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in diverse applications. With two rows and 92 positions, they offer ample connectivity options, while a pitch of .125 in and row spacing of .2 in facilitate easy integration. Designed for straight mount orientation, they provide a secure and stable connection. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are a dependable choice for your projects. Explore our range of products to discover more innovative solutions for your connectivity needs.