M83723/87A18148 L/C

Heilind Number:EDA346-092-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-807

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, offering superior protection and longevity. With a contact material of Copper Alloy, they ensure efficient and reliable power transmission, capable of handling up to 3 A of current. Boasting a double-row configuration and a total of 92 positions, these connectors provide ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for industrial or commercial use, these Card Edge Connectors guarantee optimal performance and connectivity for your projects. Elevate your PCB design with these essential components.