| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A18149 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-092-522-808 |
M83723/87A18149 L/C
| Heilind Number: | EDA346-092-522-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transfer. The straight mount orientation and 92 positions offer versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic projects with these essential connectors.

