M83723/87A1814N L/C

Heilind Number:EDA346-092-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row layout and a generous 92 positions, they offer ample connectivity options. The Copper Alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for diverse environments, these connectors can operate in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your board-to-board connections with ease.