M83723/87A1814Y L/C

Heilind Number:EDA346-092-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-522-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, meticulously designed for optimal performance. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your electronic components. With a high amperage of 3A, these connectors provide reliable power transmission. The straight mount orientation and 92 positions cater to versatile PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various environmental conditions. Upgrade your connections with these high-quality Card Edge Connectors, a must-have for any electronics enthusiast.