M83723/87A18318 L/C

Heilind Number:EDA346-092-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-526-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed to enhance performance, these connectors boast a 3 A amperage rating and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 92 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Explore our full range of PCB connectors for seamless board-to-board connectivity.