M83723/87A20169 L/C

Heilind Number:EDA346-092-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-526-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency, the green connectors feature a durable housing made from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two-row layout and copper alloy contact material allow for seamless data transfer, with a pitch of .125 in and row spacing of .2 in accommodating precise connections. Boasting 92 positions, these connectors offer ample room for multiple components. Suitable for straight mounting, they provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-performance Card Edge Connectors.