| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A2016N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-092-526-803 |
M83723/87A2016N L/C
| Heilind Number: | EDA346-092-526-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless board-to-board integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid Green hue. With a double-row configuration and 92 positions, they ensure efficient data transmission. The Copper Alloy contacts offer reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Suitable for industrial environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.

