M83723/87A20257 L/C

Heilind Number:EDA346-092-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-526-808

Detailed Description

Enhance your connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage rating, these connectors offer seamless power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 92 positions provides ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Ideal for use in board-to-board connections, these connectors are a must-have for any electronics project.