M83723/87A20258 L/C

Heilind Number:EDA346-092-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-526-812

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, it offers a reliable 3 A amperage capacity, with durable UL 94V-0 Thermoplastic Polyester housing. The two-row configuration, with 92 positions, ensures efficient data transmission. Crafted from high-quality Copper Alloy, the connectors guarantee secure and stable contact. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, the Straight-mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your PCB setup. Explore the possibilities with our top-of-the-line Card Edge Connector.