M83723/87A2025N L/C

Heilind Number:EDA346-092-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-526-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches, these connectors offer seamless board-to-board connections. Boasting 92 positions in total, they ensure ample connectivity for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate. Perfect for various electronic projects, these connectors are a must-have in your toolkit.