M83723/87A2025Y L/C

Heilind Number:EDA346-092-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for two rows of 92 positions, these connectors ensure reliable contact with a pitch of .125 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Featuring copper alloy contacts, they offer efficient power transmission at an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, providing a secure and stable connection between boards. Upgrade your setup with these essential components for optimal performance.