M83723/87A20288 L/C

Heilind Number:EDA346-092-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring robust performance. With two rows of copper alloy contacts providing a secure connection, and a pitch of .125 inches accommodating precise alignment, they offer seamless integration onto your PCB. Boasting 92 positions, these connectors facilitate extensive data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.