M83723/87A20289 L/C

Heilind Number:EDA346-092-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. Each connector boasts two rows of copper alloy contacts, offering a total of 92 positions with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board applications, they guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Upgrade your electronic assemblies with the ultimate in connectivity solutions.