M83723/87A2028Y L/C

Heilind Number:EDA346-092-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in various applications. Sporting a sleek green hue, these connectors feature a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can seamlessly link up to 92 positions on your board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connection game with these high-quality connectors, a must-have in any electronic setup.