M83723/87A20398 L/C

Heilind Number:EDA346-092-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable data transmission. With a double-row configuration and 92 positions, they offer ample connectivity options for your projects. The .125" pitch and .2" row spacing provide precise alignment on your circuit boards. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for both standard and challenging environments. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.